
966-2-60 | |
|---|---|
DigiKey Part Number | 1067-966-2-60-ND |
Manufacturer | |
Manufacturer Product Number | 966-2-60 |
Description | TAPE ADHESIVE TRANSFER 2"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 100 Adhesive 2.00" (50.80mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0038" (3.8 mils, 0.097mm) |
Series | Width 2.00" (50.80mm) |
Packaging Bulk | Length 180' (55.0m) 60 yds |
Part Status Active | Temperature Range 300°F (149°C) Max |
Tape Type Adhesive Transfer | Shelf Life Start Date of Shipment |
Adhesive Acrylic, 100 | Shelf Life 18 Months |
Backing, Carrier Densified Kraft | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0061" (6.1 mils, 0.155mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 256,79000 Kč | 3 256,79 Kč |
| 10 | 2 535,00700 Kč | 25 350,07 Kč |
| 25 | 2 320,95840 Kč | 58 023,96 Kč |
| Unit Price without VAT: | 3 256,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 940,71590 Kč |




