
9495MP-4-60 | |
|---|---|
DigiKey Part Number | 1067-9495MP-4-60-ND |
Manufacturer | |
Manufacturer Product Number | 9495MP-4-60 |
Description | TAPE DBL SIDED CLR 4"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 4.00" (101.60mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 200MP | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0057" (5.7 mils, 0.145mm) | |
Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
Width | 4.00" (101.60mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 250°F (121°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 231,02000 Kč | 5 231,02 Kč |
| 10 | 4 091,39700 Kč | 40 913,97 Kč |
| 25 | 3 929,49840 Kč | 98 237,46 Kč |
| Unit Price without VAT: | 5 231,02000 Kč |
|---|---|
| Unit Price with VAT: | 6 329,53420 Kč |


