3-5-9495LE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9495LE-4-5

DigiKey Part Number
1067-9495LE-4-5-ND
Manufacturer
Manufacturer Product Number
9495LE-4-5
Description
TAPE DBL COATED/SIDED CLR 4"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 4.00" (101.60mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 300LSE
Backing, Carrier
Carrier - Polyester, Liner - Polycoated Kraft
Thickness
0.0067" (6.7 mils, 0.170mm)
Thickness - Adhesive
0.0062" (6.2 mils, 0.157mm)
Thickness - Backing, Carrier
0.0005" (0.5 mils, 0.013mm)
Width
4.00" (101.60mm)
Length
15' (4.6m) 5 yds
Color
Clear
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1998,82000 Kč998,82 Kč
10768,47200 Kč7 684,72 Kč
25696,69600 Kč17 417,40 Kč
50648,58000 Kč32 429,00 Kč
100605,20640 Kč60 520,64 Kč
250554,36440 Kč138 591,10 Kč
Manufacturers Standard Package
Unit Price without VAT:998,82000 Kč
Unit Price with VAT:1 208,57220 Kč