Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
3M Custom Die Cuts | Digi-Key Daily

8992-2-72

DigiKey Part Number
1067-8992-2-72-ND
Manufacturer
Manufacturer Product Number
8992-2-72
Description
TAPE INSULATING GREEN 2"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 2.00" (50.80mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Green
Part Status
Active
Usage
General Purpose
Tape Type
Insulating, High Temperature
Temperature Range
-60°F ~ 400°F (-50°C ~ 204°C)
Adhesive
Silicone Thermosetting
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0033" (3.3 mils, 0.084mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 440,91000 Kč1 440,91 Kč
101 112,53700 Kč11 125,37 Kč
251 010,23200 Kč25 255,80 Kč
50941,65920 Kč47 082,96 Kč
100934,43070 Kč93 443,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 440,91000 Kč
Unit Price with VAT:1 743,50110 Kč
Alternate Length
TAPE INSULATING GREEN 2"X18YDS
In-Stock: 0
Unit Price: 831,30000 Kč