


8992-2-18 | |
|---|---|
DigiKey Part Number | 3M10820-ND |
Manufacturer | |
Manufacturer Product Number | 8992-2-18 |
Description | TAPE INSULATING GREEN 2"X18YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Thermosetting Adhesive Green 2.00" (50.80mm) X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 2.00" (50.80mm) |
Series | Length 54' (16.5m) 18 yds |
Packaging Bulk | Color Green |
Part Status Active | Usage General Purpose |
Tape Type Insulating, High Temperature | Temperature Range 400°F (204°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 24 Months |
Thickness 0.0033" (3.3 mils, 0.084mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,30000 Kč | 831,30 Kč |
| 10 | 638,49100 Kč | 6 384,91 Kč |
| 25 | 578,43160 Kč | 14 460,79 Kč |
| 50 | 538,17200 Kč | 26 908,60 Kč |
| 100 | 505,01590 Kč | 50 501,59 Kč |
| Unit Price without VAT: | 831,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,87300 Kč |



