Thermal Pad White 57.50mm x 57.50mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815SQ-57.5(10)

DigiKey Part Number
1067-8815SQ-57.5(10)-ND
Manufacturer
Manufacturer Product Number
8815SQ-57.5(10)
Description
THERM PAD 57.5X57.5MM W/ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 57.50mm x 57.50mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Square
Outline
57.50mm x 57.50mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1200,53000 Kč200,53 Kč
10152,13100 Kč1 521,31 Kč
30134,28933 Kč4 028,68 Kč
50126,93720 Kč6 346,86 Kč
100117,81980 Kč11 781,98 Kč
250107,13012 Kč26 782,53 Kč
500102,27202 Kč51 136,01 Kč
Manufacturers Standard Package
Unit Price without VAT:200,53000 Kč
Unit Price with VAT:242,64130 Kč