Thermal Pad White 27.94mm x 27.94mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8815SQ-27.94(10)

DigiKey Part Number
1067-8815SQ-27.94(10)-ND
Manufacturer
Manufacturer Product Number
8815SQ-27.94(10)
Description
THERM PAD 27.94MMX27.94MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 27.94mm x 27.94mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Transfer Tape
Shape
Square
Outline
27.94mm x 27.94mm
Thickness
0.0148" (0.375mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,81000 Kč92,81 Kč
1069,94400 Kč699,44 Kč
3061,52400 Kč1 845,72 Kč
5058,05520 Kč2 902,76 Kč
10053,75910 Kč5 375,91 Kč
25048,71872 Kč12 179,68 Kč
50045,33972 Kč22 669,86 Kč
1 00042,89996 Kč42 899,96 Kč
Manufacturers Standard Package
Unit Price without VAT:92,81000 Kč
Unit Price with VAT:112,30010 Kč