
8810SQ-38.9(25) | |
|---|---|
DigiKey Part Number | 1067-8810SQ-38.9(25)-ND |
Manufacturer | |
Manufacturer Product Number | 8810SQ-38.9(25) |
Description | THERM PAD 38.9MMX38.9MM 1=25/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 38.90mm x 38.90mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 38.90mm x 38.90mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,06000 Kč | 1 192,06 Kč |
| 10 | 918,70400 Kč | 9 187,04 Kč |
| 25 | 833,52840 Kč | 20 838,21 Kč |
| 50 | 776,43040 Kč | 38 821,52 Kč |
| 100 | 755,39260 Kč | 75 539,26 Kč |
| Unit Price without VAT: | 1 192,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,39260 Kč |



