
8810SQ-16.51(10) | |
|---|---|
DigiKey Part Number | 1067-8810SQ-16.51(10)-ND |
Manufacturer | |
Manufacturer Product Number | 8810SQ-16.51(10) |
Description | THERM PAD 16.51MMX16.51MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 16.51mm x 16.51mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 16.51mm x 16.51mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 30 | 19,28300 Kč | 578,49 Kč |
| 50 | 18,15480 Kč | 907,74 Kč |
| 100 | 16,75430 Kč | 1 675,43 Kč |
| 250 | 15,11100 Kč | 3 777,75 Kč |
| 500 | 14,01028 Kč | 7 005,14 Kč |
| 1 000 | 13,01771 Kč | 13 017,71 Kč |
| 5 000 | 11,07426 Kč | 55 371,30 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



