
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape, Roll | |
Shape | Rectangular | |
Outline | 4.57m x 101.60mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 115,95000 Kč | 5 115,95 Kč |
| 10 | 4 000,51800 Kč | 40 005,18 Kč |
| 25 | 3 833,59640 Kč | 95 839,91 Kč |
| Unit Price without VAT: | 5 115,95000 Kč |
|---|---|
| Unit Price with VAT: | 6 190,29950 Kč |


