
7760AM-4-5(75) | |
|---|---|
DigiKey Part Number | 1067-7760AM-4-5(75)-ND |
Manufacturer | |
Manufacturer Product Number | 7760AM-4-5(75) |
Description | TAPE PROTECTIVE TRAN 4"X5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Tape R3500 Adhesive Transparent 4.00" (101.60mm) X 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | R3500 | |
Backing, Carrier | Polyester | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | 0.0008" (0.8 mils, 0.021mm) | |
Thickness - Backing, Carrier | - | |
Width | 4.00" (101.60mm) | |
Length | 5.00" (127.00mm) | |
Color | Transparent | |
Usage | Bonding | |
Temperature Range | -20.2°F ~ 154.4°F (-29°C ~ 68°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 378,35000 Kč | 1 378,35 Kč |
| 10 | 1 063,63500 Kč | 10 636,35 Kč |
| 25 | 965,62240 Kč | 24 140,56 Kč |
| 75 | 864,51787 Kč | 64 838,84 Kč |
| 150 | 808,77467 Kč | 121 316,20 Kč |
| Unit Price without VAT: | 1 378,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 667,80350 Kč |


