Protective Tape R3500 Adhesive Transparent 3.00" (76.20mm) X 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7760AM-3-4(90)

DigiKey Part Number
1067-7760AM-3-4(90)-ND
Manufacturer
Manufacturer Product Number
7760AM-3-4(90)
Description
TAPE PROTECTIVE TRAN 3"X4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Protective Tape R3500 Adhesive Transparent 3.00" (76.20mm) X 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Protective
Adhesive
R3500
Backing, Carrier
Polyester
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
-
Width
3.00" (76.20mm)
Length
4.00" (101.60mm)
Color
Transparent
Usage
Bonding
Temperature Range
-20.2°F ~ 154.4°F (-29°C ~ 68°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
69.8°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 051,45000 Kč1 051,45 Kč
10809,33000 Kč8 093,30 Kč
25733,90400 Kč18 347,60 Kč
90644,37556 Kč57 993,80 Kč
180602,63578 Kč108 474,44 Kč
270580,15593 Kč156 642,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 051,45000 Kč
Unit Price with VAT:1 272,25450 Kč