


5962-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5962-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5962-0.75-5 |
Description | TAPE DBL SIDED BLACK 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Black 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0570" (57.0 mils, 1.448mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | General Purpose | |
Temperature Range | 250°F (121°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,07000 Kč | 1 369,07 Kč |
| 10 | 1 056,40900 Kč | 10 564,09 Kč |
| 25 | 959,02920 Kč | 23 975,73 Kč |
| 50 | 893,75880 Kč | 44 687,94 Kč |
| 100 | 881,74800 Kč | 88 174,80 Kč |
| Unit Price without VAT: | 1 369,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,57470 Kč |






