Safety Glasses - Readers Included Gray One Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Glasses - Readers Included Gray One Size
11435-00000-20
11435-00000-20

11435-00000-20

DigiKey Part Number
3M158338-ND
Manufacturer
Manufacturer Product Number
11435-00000-20
Description
3M NUVO READER PROTECTIV 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Glasses - Readers Included Gray One Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Box
Part Status
Active
Type
Safety Glasses - Readers Included
Color
Gray
Size
One Size
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1421,85000 Kč421,85 Kč
20364,47300 Kč7 289,46 Kč
40354,74025 Kč14 189,61 Kč
60349,49767 Kč20 969,86 Kč
100343,32780 Kč34 332,78 Kč
260332,93462 Kč86 563,00 Kč
500326,57770 Kč163 288,85 Kč
Manufacturers Standard Package
Unit Price without VAT:421,85000 Kč
Unit Price with VAT:510,43850 Kč