Double Coated, Double Sided Tape Acrylic Adhesive Black 3.00" (76.20mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Black 3.00" (76.20mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

5952-3-5

DigiKey Part Number
3M9857-ND
Manufacturer
Manufacturer Product Number
5952-3-5
Description
TAPE DBL SIDED BLACK 3"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 3.00" (76.20mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Polyethylene Film
Thickness
0.0450" (45.0 mils, 1.143mm)
Thickness - Adhesive
0.0400" (40.0 mils, 1.016mm)
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Width
3.00" (76.20mm)
Length
15' (4.6m) 5 yds
Color
Black
Usage
General Purpose
Temperature Range
250°F (121°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 442,52000 Kč3 442,52 Kč
102 680,82300 Kč26 808,23 Kč
252 443,57680 Kč61 089,42 Kč
502 284,55220 Kč114 227,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 442,52000 Kč
Unit Price with VAT:4 165,44920 Kč