


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 354,58000 Kč | 1 354,58 Kč |
| 10 | 1 045,19600 Kč | 10 451,96 Kč |
| 25 | 948,81560 Kč | 23 720,39 Kč |
| 50 | 884,20060 Kč | 44 210,03 Kč |
| 100 | 871,39600 Kč | 87 139,60 Kč |
| Unit Price without VAT: | 1 354,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,04180 Kč |


