Indicator Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Indicator Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

5559-0.5-5

DigiKey Part Number
1067-5559-0.5-5-ND
Manufacturer
Manufacturer Product Number
5559-0.5-5
Description
TAPE INDICATOR WHITE 1/2"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Indicator
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
71°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1920,97000 Kč920,97 Kč
10708,09500 Kč7 080,95 Kč
25641,74080 Kč16 043,52 Kč
50597,26300 Kč29 863,15 Kč
100566,01160 Kč56 601,16 Kč
Manufacturers Standard Package
Unit Price without VAT:920,97000 Kč
Unit Price with VAT:1 114,37370 Kč