5559 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5559 Series

5559-0.75-5

DigiKey Part Number
1067-5559-0.75-5-ND
Manufacturer
Manufacturer Product Number
5559-0.75-5
Description
TAPE INDICATOR WHITE 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Indicator Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Indicator
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
15' (4.6m) 5 yds
Color
White
Usage
-
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 039,63000 Kč1 039,63 Kč
10800,20500 Kč8 002,05 Kč
25725,61720 Kč18 140,43 Kč
50675,62100 Kč33 781,05 Kč
100630,55120 Kč63 055,12 Kč
250577,71920 Kč144 429,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 039,63000 Kč
Unit Price with VAT:1 257,95230 Kč