



5557CIR-4.5(100) | |
|---|---|
DigiKey Part Number | 1067-5557CIR-4.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | 5557CIR-4.5(100) |
Description | TAPE INDI WHT 0.18" DIA 1=100PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Indicator Tape Acrylic Adhesive White 0.18" (4.50mm) dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Indicator | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0102" (10.2 mils, 0.259mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.18" (4.50mm) dia | |
Length | - | |
Color | White | |
Usage | Water Indication | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 014,76000 Kč | 2 014,76 Kč |
| 10 | 1 560,59200 Kč | 15 605,92 Kč |
| 25 | 1 419,12040 Kč | 35 478,01 Kč |
| 50 | 1 357,63820 Kč | 67 881,91 Kč |
| Unit Price without VAT: | 2 014,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 437,85960 Kč |



