
5419-0.75-5 | |
|---|---|
DigiKey Part Number | 1067-5419-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5419-0.75-5 |
Description | TAPE FILM GOLD 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Adhesive Gold 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Width 0.75" (19.05mm) 3/4" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gold |
Part Status Active | Usage Masking, High Temperature, Wave Soldering |
Tape Type Film | Temperature Range -100°F ~ 500°F (-73°C ~ 260°C) |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 36 Months |
Thickness 0.0027" (2.7 mils, 0.069mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,29000 Kč | 899,29 Kč |
| 10 | 691,31800 Kč | 6 913,18 Kč |
| 25 | 626,50760 Kč | 15 662,69 Kč |
| 50 | 583,05720 Kč | 29 152,86 Kč |
| 100 | 551,58630 Kč | 55 158,63 Kč |
| Unit Price without VAT: | 899,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 088,14090 Kč |



