Film Tape Silicone Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Film Tape Silicone Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
3M Custom Die Cuts | Digi-Key Daily

5419-0.75-36

DigiKey Part Number
1067-5419-0.75-36-ND
Manufacturer
Manufacturer Product Number
5419-0.75-36
Description
TAPE FILM GOLD 3/4"X36YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Gold 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Gold
Part Status
Active
Usage
Masking, High Temperature, Wave Soldering
Tape Type
Film
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
36 Months
Thickness
0.0027" (2.7 mils, 0.069mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 457,63000 Kč3 457,63 Kč
Manufacturers Standard Package
Unit Price without VAT:3 457,63000 Kč
Unit Price with VAT:4 183,73230 Kč
Alternate Length
TAPE FILM GOLD 3/4"X36YDS
In-Stock: 494
Unit Price: 2 203,38000 Kč
TAPE FILM GOLD 3/4"X5YDS
In-Stock: 0
Unit Price: 899,29000 Kč