Film Tape Silicone Thermosetting Adhesive Amber 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5413SQ-12(6)

DigiKey Part Number
1067-5413SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
5413SQ-12(6)
Description
TAPE FILM AMBER 12"X12" 1=1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Silicone Thermosetting Adhesive Amber 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0027" (2.7 mils, 0.069mm)
Thickness - Adhesive
0.0017" (1.7 mils, 0.043mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Amber
Usage
Masking, High Temperature
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
36 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1707,63000 Kč707,63 Kč
12531,91417 Kč6 382,97 Kč
30481,90400 Kč14 457,12 Kč
54453,25741 Kč24 475,90 Kč
102424,97275 Kč43 347,22 Kč
252421,33738 Kč106 177,02 Kč
Unit Price without VAT:707,63000 Kč
Unit Price with VAT:856,23230 Kč