


5413-4-7.25(25) | |
|---|---|
DigiKey Part Number | 1067-5413-4-7.25(25)-ND |
Manufacturer | |
Manufacturer Product Number | 5413-4-7.25(25) |
Description | TAPE FILM AMBER 4"X7 1/4" 1=25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Amber 4.00" (101.60mm) X 7.25" (184.15mm) 7 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Polyimide | |
Thickness | 0.0027" (2.7 mils, 0.069mm) | |
Thickness - Adhesive | 0.0017" (1.7 mils, 0.043mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 4.00" (101.60mm) | |
Length | 7.25" (184.15mm) 7 1/4" | |
Color | Amber | |
Usage | Masking, High Temperature | |
Temperature Range | -100°F ~ 500°F (-73°C ~ 260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 003,48000 Kč | 4 003,48 Kč |
| 10 | 3 122,55000 Kč | 31 225,50 Kč |
| 25 | 2 918,35240 Kč | 72 958,81 Kč |
| Unit Price without VAT: | 4 003,48000 Kč |
|---|---|
| Unit Price with VAT: | 4 844,21080 Kč |


