Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4949SQ-12(6)

DigiKey Part Number
1067-4949SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
4949SQ-12(6)
Description
TAPE DBL SIDED BLACK 12"X12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Color
Black
Part Status
Active
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0450" (45.0 mils, 1.143mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0430" (43.0 mils, 1.092mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5952SQ-12(6)3M (TC)5101067-5952SQ-12(6)-ND1 080,31000 KčMFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 652,17000 Kč1 652,17 Kč
121 252,58167 Kč15 030,98 Kč
301 138,89100 Kč34 166,73 Kč
541 073,76093 Kč57 983,09 Kč
1021 009,44304 Kč102 963,19 Kč
Unit Price without VAT:1 652,17000 Kč
Unit Price with VAT:1 999,12570 Kč