4929SQ-12(6) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


3M (TC)
In Stock: 19
Unit Price: 1 093,87000 Kč
Datasheet
Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4929SQ-12(6)

DigiKey Part Number
1067-4929SQ-12(6)-ND
Manufacturer
Manufacturer Product Number
4929SQ-12(6)
Description
TAPE DBL SIDED BLACK 12"X12"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Black 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Color
Black
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Temperature Range
200°F (93°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
24 Months
Thickness
0.0250" (25.0 mils, 0.635mm)
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Thickness - Adhesive
0.0230" (23.0 mils, 0.584mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4930SQ-12(6)3M (TC)191067-4930SQ-12(6)-ND1 093,87000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes