
4914-015-1-10 | |
|---|---|
DigiKey Part Number | 1067-4914-015-1-10-ND |
Manufacturer | |
Manufacturer Product Number | 4914-015-1-10 |
Description | TAPE DOUBLE SIDED WHT 1"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 1.00" (25.40mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0100" (10.0 mils, 0.254mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | Bonding, Joining | |
Temperature Range | 70°F ~ 100°F (21°C ~ 38°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 928,94000 Kč | 3 928,94 Kč |
| 10 | 3 063,20900 Kč | 30 632,09 Kč |
| 25 | 2 793,59080 Kč | 69 839,77 Kč |
| 50 | 2 612,83580 Kč | 130 641,79 Kč |
| Unit Price without VAT: | 3 928,94000 Kč |
|---|---|
| Unit Price with VAT: | 4 754,01740 Kč |



