1/2-5-470
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470-0.5-5

DigiKey Part Number
1067-470-0.5-5-ND
Manufacturer
Manufacturer Product Number
470-0.5-5
Description
TAPE ELECTROPLATING TAN 1/2"X5YD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electroplating Tape Rubber Adhesive Tan 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electroplating
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0071" (7.1 mils, 0.180mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0063" (6.3 mils, 0.160mm)
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Tan
Usage
Masking, Protection, Sealing
Temperature Range
170°F (77°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1278,70000 Kč278,70 Kč
10211,99500 Kč2 119,95 Kč
25191,21840 Kč4 780,46 Kč
50177,28320 Kč8 864,16 Kč
100164,72050 Kč16 472,05 Kč
250149,99220 Kč37 498,05 Kč
500140,11890 Kč70 059,45 Kč
1 000131,22044 Kč131 220,44 Kč
Manufacturers Standard Package
Unit Price without VAT:278,70000 Kč
Unit Price with VAT:337,22700 Kč