Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0 mV ~ 25 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV2010DP

DigiKey Part Number
MPXV2010DP-ND
Manufacturer
Manufacturer Product Number
MPXV2010DP
Description
SENSOR 1.45PSID 0.13" .025V 8SOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0 mV ~ 25 mV (10V) 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
1.45PSI (10kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 25 mV (10V)
Accuracy
±1%
Voltage - Supply
10V ~ 16V
Port Size
Male - 0.13" (3.3mm) Tube, Dual
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
10.88PSI (75kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1315,81000 Kč315,81 Kč
5287,00000 Kč1 435,00 Kč
10276,33400 Kč2 763,34 Kč
25263,57520 Kč6 589,38 Kč
50254,84440 Kč12 742,22 Kč
125244,40832 Kč30 551,04 Kč
500230,71468 Kč115 357,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,81000 Kč
Unit Price with VAT:382,13010 Kč