0.25-5-4646
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.25-5-4646

4646-0.25-5

DigiKey Part Number
1067-4646-0.25-5-ND
Manufacturer
Manufacturer Product Number
4646-0.25-5
Description
TAPE DBL SIDED GRAY 1/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Pressure Sensitive Adhesive (PSA) Adhesive Gray 0.25" (6.35mm) 1/4" X 15' (4.6m) 5 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Acrylic Foam
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
15' (4.6m) 5 yds
Color
Gray
Usage
General Purpose
Temperature Range
300°F (149°C) Max
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1357,86000 Kč357,86 Kč
10272,85200 Kč2 728,52 Kč
25246,35240 Kč6 158,81 Kč
50228,58420 Kč11 429,21 Kč
100212,56600 Kč21 256,60 Kč
250193,78984 Kč48 447,46 Kč
500181,20184 Kč90 600,92 Kč
1 000169,85574 Kč169 855,74 Kč
Manufacturers Standard Package
Unit Price without VAT:357,86000 Kč
Unit Price with VAT:433,01060 Kč