
433-3-5 | |
|---|---|
DigiKey Part Number | 1067-433-3-5-ND |
Manufacturer | |
Manufacturer Product Number | 433-3-5 |
Description | TAPE ALUMINUM FOIL SILVER 3"X5YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Silicone Thermosetting Adhesive Silver 3.00" (76.20mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Aluminum Foil | |
Thickness | 0.0036" (3.6 mils, 0.091mm) | |
Thickness - Adhesive | 0.0016" (1.6 mils, 0.041mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 3.00" (76.20mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Heat Dissipation, Reflection | |
Temperature Range | -65°F ~ 600°F (-54°C ~ 316°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 844,19000 Kč | 1 844,19 Kč |
| 10 | 1 538,62900 Kč | 15 386,29 Kč |
| 25 | 1 462,33520 Kč | 36 558,38 Kč |
| 100 | 1 378,51190 Kč | 137 851,19 Kč |
| Unit Price without VAT: | 1 844,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 231,46990 Kč |




