Similar

Category | Thickness - Backing, Carrier 0.0063" (6.3 mils, 0.160mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color White |
Part Status Obsolete | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Shipment |
Adhesive Acrylic | Shelf Life 12 Months |
Backing, Carrier Fabric | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0091" (9.1 mils, 0.231mm) | Base Product Number |
Thickness - Adhesive 0.0028" (2.8 mils, 0.071mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2476PSQ-12(6) | 3M (TC) | 0 | 1067-2476PSQ-12(6)-ND | 0,00000 Kč | Similar |


