Similar

2476PSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-2476PSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 2476PSQ-12(6) |
Description | TAPE MEDICAL WHITE 12"X12" |
Customer Reference | |
Detailed Description | Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0106" (10.6 mils, 0.270mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color White |
Part Status Active | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Shipment |
Adhesive Pressure Sensitive Adhesive (PSA) | Shelf Life 24 Months |
Backing, Carrier Fabric | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0146" (14.6 mils, 0.371mm) | Base Product Number |
Thickness - Adhesive 0.0040" (4.0 mils, 0.102mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1530L 6"X25YD | 3M | 0 | 19-1530L6"X25YD-ND | 0,00000 Kč | Similar |


