Glass Cloth Tape Rubber Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Glass Cloth Tape Rubber Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

3M 051135-086636

DigiKey Part Number
1067-3M051135-086636-ND
Manufacturer
Manufacturer Product Number
3M 051135-086636
Description
TAPE GLASS CLOTH WHITE 1"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Glass Cloth Tape Rubber Adhesive White 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Glass Cloth
Adhesive
Rubber
Backing, Carrier
Glass Cloth
Thickness
0.0075" (7.5 mils, 0.191mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
White
Usage
-
Temperature Range
32°F ~ 311°F (0°C ~ 155°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 848,40000 Kč1 848,40 Kč
101 430,51600 Kč14 305,16 Kč
251 300,33440 Kč32 508,36 Kč
501 213,06940 Kč60 653,47 Kč
1001 134,40130 Kč113 440,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 848,40000 Kč
Unit Price with VAT:2 236,56400 Kč