


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | Heat Resistant | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,87000 Kč | 646,87 Kč |
| 11 | 490,54182 Kč | 5 395,96 Kč |
| 33 | 435,59455 Kč | 14 374,62 Kč |
| 55 | 412,96273 Kč | 22 712,95 Kč |
| 110 | 384,89736 Kč | 42 338,71 Kč |
| 253 | 354,80731 Kč | 89 766,25 Kč |
| 506 | 332,47601 Kč | 168 232,86 Kč |
| Unit Price without VAT: | 646,87000 Kč |
|---|---|
| Unit Price with VAT: | 782,71270 Kč |


