


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hot Melt | |
Features | High Strength | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 120°F (49°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,34000 Kč | 664,34 Kč |
| 11 | 503,78364 Kč | 5 541,62 Kč |
| 33 | 447,40818 Kč | 14 764,47 Kč |
| 55 | 424,19200 Kč | 23 330,56 Kč |
| 110 | 395,39745 Kč | 43 493,72 Kč |
| 253 | 364,52941 Kč | 92 225,94 Kč |
| 506 | 341,61737 Kč | 172 858,39 Kč |
| Unit Price without VAT: | 664,34000 Kč |
|---|---|
| Unit Price with VAT: | 803,85140 Kč |


