
2552-1-5 | |
|---|---|
DigiKey Part Number | 3M156943-ND |
Manufacturer | |
Manufacturer Product Number | 2552-1-5 |
Description | TAPE DAMPING FOIL SILVER 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Damping Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Damping Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Backing, Carrier | 0.0100" (10.0 mils, 0.254mm) | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Silver | |
Usage | Vibration Damping | |
Temperature Range | -25°F ~ 176°F (-32°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,88000 Kč | 987,88 Kč |
| 10 | 759,92600 Kč | 7 599,26 Kč |
| 25 | 688,92440 Kč | 17 223,11 Kč |
| 50 | 641,31780 Kč | 32 065,89 Kč |
| 100 | 598,40730 Kč | 59 840,73 Kč |
| 250 | 548,10664 Kč | 137 026,66 Kč |
| Unit Price without VAT: | 987,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 195,33480 Kč |


