Masking Tape Acrylic Adhesive Blue 4.00" (101.60mm) X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Masking Tape Acrylic Adhesive Blue 4.00" (101.60mm) X 180' (55.0m) 60 yds
3M Custom Die Cuts | Digi-Key Daily

2090-4-60

DigiKey Part Number
1067-2090-4-60-ND
Manufacturer
Manufacturer Product Number
2090-4-60
Description
TAPE MASKING BLUE 4"X60YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Masking Tape Acrylic Adhesive Blue 4.00" (101.60mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Tape Type
Masking
Adhesive
Acrylic
Backing, Carrier
Crepe Paper
Thickness
0.0054" (5.4 mils, 0.137mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
4.00" (101.60mm)
Length
180' (55.0m) 60 yds
Color
Blue
Usage
General Purpose
Temperature Range
77°F (25°C) Max
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 267,86000 Kč1 267,86 Kč
10977,66700 Kč9 776,67 Kč
25887,27480 Kč22 181,87 Kč
50826,66600 Kč41 333,30 Kč
100772,02930 Kč77 202,93 Kč
250707,98956 Kč176 997,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 267,86000 Kč
Unit Price with VAT:1 534,11060 Kč