


1205-4-36 | |
|---|---|
DigiKey Part Number | 1067-1205-4-36-ND |
Manufacturer | |
Manufacturer Product Number | 1205-4-36 |
Description | TAPE FILM AMBER 4"X36YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Amber 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0030" (3.0 mils, 0.076mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Insulating, High Temperature | |
Temperature Range | -40°F ~ 311°F (-40°C ~ 155°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 026,33000 Kč | 10 026,33 Kč |
| 10 | 7 896,84400 Kč | 78 968,44 Kč |
| 25 | 7 233,63040 Kč | 180 840,76 Kč |
| Unit Price without VAT: | 10 026,33000 Kč |
|---|---|
| Unit Price with VAT: | 12 131,85930 Kč |





