


1194-6-12(25) | |
|---|---|
DigiKey Part Number | 1067-1194-6-12(25)-ND |
Manufacturer | |
Manufacturer Product Number | 1194-6-12(25) |
Description | RF EMI SHLDING TAPE 12"X6" 1=1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 12.000" (304.80mm) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Thickness - Overall | 0.003" (0.07mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,13000 Kč | 282,13 Kč |
| 10 | 214,69700 Kč | 2 146,97 Kč |
| 25 | 193,67040 Kč | 4 841,76 Kč |
| 50 | 179,56820 Kč | 8 978,41 Kč |
| 100 | 166,85790 Kč | 16 685,79 Kč |
| 250 | 151,95536 Kč | 37 988,84 Kč |
| 500 | 141,96558 Kč | 70 982,79 Kč |
| 1 000 | 132,96095 Kč | 132 960,95 Kč |
| Unit Price without VAT: | 282,13000 Kč |
|---|---|
| Unit Price with VAT: | 341,37730 Kč |


