RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 11.970" (304.00mm) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 11.970" (304.00mm) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1194-6-6

DigiKey Part Number
3M156041-1FT-ND
Manufacturer
Manufacturer Product Number
1194-6-6
Description
RF EMI SHIELDING TAPE 11.97'X6"
Customer Reference
Detailed Description
RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 6.000" (152.40mm) X 11.970" (304.00mm) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
6.000" (152.40mm)
Manufacturer
3M (TC)
Thickness - Overall
0.003" (0.07mm)
Series
Adhesive
Non-Conductive, Single Sided
Packaging
Bulk
Material
Copper Foil
Part Status
Active
Shelf Life
60 Months
Type
Shielding Tape
Shelf Life Start
Date of Manufacture
Length
11.970" (304.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10145,78900 Kč1 457,89 Kč
25131,29640 Kč3 282,41 Kč
50121,58680 Kč6 079,34 Kč
100112,83070 Kč11 283,07 Kč
250102,56516 Kč25 641,29 Kč
50095,68326 Kč47 841,63 Kč
1 00089,48004 Kč89 480,04 Kč
Manufacturers Standard Package
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč