RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1194-0.75-6

DigiKey Part Number
1067-1194-0.75-6-ND
Manufacturer
Manufacturer Product Number
1194-0.75-6
Description
RF EMI SHIELDING TAPE 18'X0.75"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 0.750" (19.10mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
0.750" (19.10mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1657,81000 Kč657,81 Kč
10532,46000 Kč5 324,60 Kč
25501,13320 Kč12 528,33 Kč
100466,70380 Kč46 670,38 Kč
250450,29572 Kč112 573,93 Kč
Manufacturers Standard Package
Unit Price without VAT:657,81000 Kč
Unit Price with VAT:795,95010 Kč