1194-0.5-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 5
Unit Price: 1 469,50000 Kč
Datasheet

Similar


3M
In Stock: 39
Unit Price: 799,06000 Kč
Datasheet
1/2-6-1194
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/2-6-1194
3M Custom Die Cuts | Digi-Key Daily

1194-0.5-6

DigiKey Part Number
1067-1194-0.5-6-ND
Manufacturer
Manufacturer Product Number
1194-0.5-6
Description
RF EMI SHIELDING TAPE 18' X 0.5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape 1194 Copper Foil Non-Conductive, Single Sided 0.500" (12.70mm) X 18.000' (5.50m) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Tape
Shape
-
Length
18.000' (5.50m)
Width
0.500" (12.70mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-
Adhesive
Non-Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1491,10000 Kč491,10 Kč
10393,86700 Kč3 938,67 Kč
25369,57920 Kč9 239,48 Kč
100342,88350 Kč34 288,35 Kč
250330,15832 Kč82 539,58 Kč
500322,49064 Kč161 245,32 Kč
Manufacturers Standard Package
Unit Price without VAT:491,10000 Kč
Unit Price with VAT:594,23100 Kč