


1181SQ-0.5(5) | |
|---|---|
DigiKey Part Number | 1067-1181SQ-0.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1181SQ-0.5(5) |
Description | RF SHLDING SHEET 0.5"X0.5" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 0.500" (12.70mm) X 0.500" (12.70mm) X 0.004" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 0.500" (12.70mm) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.004" (0.09mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 246,37000 Kč | 2 463,70 Kč |
| 25 | 230,04560 Kč | 5 751,14 Kč |
| 100 | 212,10710 Kč | 21 210,71 Kč |
| 250 | 207,34432 Kč | 51 836,08 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |




