1181-23-36 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 37 710,52000 Kč
Datasheet
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.07mm)
3M Custom Die Cuts | Digi-Key Daily

1181-23-36

DigiKey Part Number
1067-1181-23-36-ND
Manufacturer
Manufacturer Product Number
1181-23-36
Description
RF EMI SHIELD SHEET 36"X22.992"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1181 Copper Foil Conductive, Single Sided 22.992" (584.00mm) X 36.000" (914.40mm) X 0.003" (0.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Box
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
36.000" (914.40mm)
Width
22.992" (584.00mm)
Thickness - Overall
0.003" (0.07mm)
Operating Temperature
-40°C ~ 130°C
Adhesive
Conductive, Single Sided
Material
Copper Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 186,37000 Kč4 186,37 Kč
103 570,56300 Kč35 705,63 Kč
253 439,30440 Kč85 982,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 186,37000 Kč
Unit Price with VAT:5 065,50770 Kč