


1181LOG 23"X18YD | |
|---|---|
DigiKey Part Number | 19-1181LOG23"X18YD-ND |
Manufacturer | |
Manufacturer Product Number | 1181LOG 23"X18YD |
Description | RF EMI SHIELDING TAPE 54' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1181 Copper Foil Conductive, Single Sided X 54.000' (16.50m) X 0.003" (0.07mm) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 130°C |
Manufacturer 3M | Adhesive Conductive, Single Sided |
Series | Material Copper Foil |
Packaging Bulk | Shelf Life 60 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Shielding Tape | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 54.000' (16.50m) | Base Product Number |
Thickness - Overall 0.003" (0.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 600,42000 Kč | 39 600,42 Kč |
| Unit Price without VAT: | 39 600,42000 Kč |
|---|---|
| Unit Price with VAT: | 47 916,50820 Kč |

