


1120-1-2(5) | |
|---|---|
DigiKey Part Number | 1067-1120-1-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1120-1-2(5) |
Description | RF EMI SHLDING SHEET 2"X1" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 2.000" (50.80mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 2.000" (50.80mm) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 295,40000 Kč | 1 477,00 Kč |
| 10 | 278,26500 Kč | 2 782,65 Kč |
| 25 | 260,17360 Kč | 6 504,34 Kč |
| 100 | 240,28220 Kč | 24 028,22 Kč |
| 250 | 230,80160 Kč | 57 700,40 Kč |
| 500 | 225,08638 Kč | 112 543,19 Kč |
| Unit Price without VAT: | 295,40000 Kč |
|---|---|
| Unit Price with VAT: | 357,43400 Kč |




