1120,1170 SERIES Sheet Alum Foil Rect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1120,1170 SERIES Sheet Alum Foil Rect
3M Custom Die Cuts | Digi-Key Daily

5-1120-1-3R

DigiKey Part Number
3M11229-ND
Manufacturer
Manufacturer Product Number
5-1120-1-3R
Description
RF EMI SHLDING SHEET 3"X1" 5PK
Customer Reference
Detailed Description
RF EMI Shielding Sheet 1120 Aluminum Foil Conductive, Single Sided 1.000" (25.40mm) X 3.000" (76.20mm) X 0.004" (0.10mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Type
Shielding Sheet
Shape
Rectangular
Length
3.000" (76.20mm)
Width
1.000" (25.40mm)
Thickness - Overall
0.004" (0.10mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Aluminum Foil
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
RF EMI SHLDING SHEET 1"X1" 5PK
In-Stock: 0
Unit Price:
RF EMI SHLDING SHEET 2"X1" 5PK
In-Stock: 0
Unit Price: 296,13200 Kč
RF EMI SHLDING SHEET 4"X1" 5PK
In-Stock: 0
Unit Price: