


MF-100-UC04-SL20300 | |
|---|---|
DigiKey Part Number | EAR1438-ND |
Manufacturer | |
Manufacturer Product Number | MF-100-UC04-SL20300 |
Description | RND STNDFF #4-40 SYN RUB 8.13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.275" (6.99mm) |
Series | Between Board Height 0.320" (8.13mm) |
Packaging Box | Length - Overall 0.520" (13.21mm) |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 126,05100 Kč | 1 260,51 Kč |
| 25 | 120,06920 Kč | 3 001,73 Kč |
| 50 | 116,12340 Kč | 5 806,17 Kč |
| 100 | 112,60510 Kč | 11 260,51 Kč |
| 250 | 110,07532 Kč | 27 518,83 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |




