


MF-100-UC04-H | |
|---|---|
DigiKey Part Number | EAR1340-ND |
Manufacturer | |
Manufacturer Product Number | MF-100-UC04-H |
Description | RND STNDFF #4-40 SYN RUB 8.13MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.275" (6.99mm) | |
Between Board Height | 0.320" (8.13mm) | |
Length - Overall | 0.520" (13.21mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,87000 Kč | 89,87 Kč |
| 10 | 75,48800 Kč | 754,88 Kč |
| 25 | 71,38480 Kč | 1 784,62 Kč |
| 50 | 68,71800 Kč | 3 435,90 Kč |
| 100 | 66,35370 Kč | 6 635,37 Kč |
| 250 | 63,62228 Kč | 15 905,57 Kč |
| 500 | 61,80804 Kč | 30 904,02 Kč |
| 1 000 | 60,17817 Kč | 60 178,17 Kč |
| Unit Price without VAT: | 89,87000 Kč |
|---|---|
| Unit Price with VAT: | 108,74270 Kč |




