New at DigiKey
RF ANTENNA ISM Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6615B-915

DigiKey Part Number
4350-2J6615B-915-ND
Manufacturer
Manufacturer Product Number
2J6615B-915
Description
915 MHZ/LORA/ISM SCREW M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.5
Return Loss
-13.5dB
Gain
0.85dBi
Power - Max
25 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67, IP69K
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.591" (15.00mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 416,53000 Kč1 416,53 Kč
101 171,83500 Kč11 718,35 Kč
251 110,71040 Kč27 767,76 Kč
1001 043,55650 Kč104 355,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 416,53000 Kč
Unit Price with VAT:1 714,00130 Kč